Available Replacements
Alternatif paketleme
TC5344A TC5344A Thomas & Betts
TC5344A

Thomas & Betts

In Stock: 1,288

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TC344A

Ty-Rap® Four-Way Cable Tie Adhesive Mini Mounting Base - 0.75 x 0.75 Inch - Material Natural Nylon 6.6 - Bulk Pack 1000pcs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ty-Rap® Four-Way Cable Tie Adhesive Mini Mounting Base - 0.75 x 0.75 Inch - Material Natural Nylon 6.6 - Bulk Pack 1000pcs
Search Keywords: TC344A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TC344A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Four Way Mini Base
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TC344A RoHS compliant?
Yes, TC344A is RoHS compliant.
What is the lead time for TC344A?
The standard lead time for TC344A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,448
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.019
250
$0.738
500
$0.658
1,000
$0.583
3,000
$0.573
5,000
$0.571
8,000
$0.570
10,000 +
$0.568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!