- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC150X150A
Thomas & Betts
TC150X150A
Ty-Rap® Four-Way Large Cable Tie Self-Adhesive Mounting Base - 1.5 x 1.5 Inch - Material Natural Nylon 6.6 - Bulk Pack 500pcs
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ty-Rap® Four-Way Large Cable Tie Self-Adhesive Mounting Base - 1.5 x 1.5 Inch - Material Natural Nylon 6.6 - Bulk Pack 500pcs
Search Keywords: TC150X150A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC150X150A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:4 Way Mounting Base
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Frequently Asked Questions
Is TC150X150A RoHS compliant?
Yes, TC150X150A is RoHS compliant.
What is the lead time for TC150X150A?
The standard lead time for TC150X150A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
125
$2.21
250
$1.66
375
$1.55
500 +
$1.52
Click for Quote
Log in
to unlock special pricing