- Home ›
- All Products›
- TC116-0
TC116-0
Thomas & Betts
Ty-Rap® Self-Riveting Base - 0.5 x 0.75 Inch - Material Natural Nylon 6.6 - Color Black - Temperature Range -40°C to +85°C (-4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Self-Riveting Base - 0.5 x 0.75 Inch - Material Natural Nylon 6.6 - Color Black - Temperature Range -40°C to +85°C (-40°F to +185°F) - Bulk Pack 1000pcs
Search Keywords: TC1160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC116-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 6/22/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$1.0630
500
$1.0603
1,000
$1.0577
2,500
$1.0550
5,000
$0.5585
7,500
$0.3930
10,000 +
$0.3852
Click for Quote
Log in
to unlock special pricing