- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC115A-RT
TC115A-RT
Thomas & Betts
Steel City® Compression Fitting TC100 Series - Raintight - Conduit Size 1-1/2 Inch - Material Steel - Zinc-Plated Finish - Con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Compression Fitting TC100 Series - Raintight - Conduit Size 1-1/2 Inch - Material Steel - Zinc-Plated Finish - Concrete Tight
Search Keywords: TC115ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC115A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7307995045
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Conduit Fitting1849
-
Color:Zinc1841
-
Body Material:Steel1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$107.85
13
$71.47
19
$58.07
25 +
$56.91
Click for Quote
Log in
to unlock special pricing