- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC1112
TC1112
Thomas & Betts
Ty-Rap® Multiple Bundle Mounting Strip - 9.61 x 0.63 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Multiple Bundle Mounting Strip - 9.61 x 0.63 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40°F to +185°F) - Std Pack 100pcs
Search Keywords: TC1112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC1112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mounting Base
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$11.35
25
$10.78
50
$10.53
100
$10.31
300
$9.97
500
$9.95
1,000 +
$9.91
Click for Quote
Log in
to unlock special pricing