- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC1103
Thomas & Betts
TC1103
Ty-Rap® Multiple Bundle Mounting Strip - 4.25 x 0.5 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40° ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Multiple Bundle Mounting Strip1849
-
Color:Natural1841
-
Body Material:Nylon/Polyamide 6.61839