- Home ›
- All Products›
- TC109
TC109
Thomas & Betts
Ty-Rap® Right Angle Bundle Support - 0.44 x 0.56 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40°F t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Right Angle Bundle Support - 0.44 x 0.56 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40°F to +185°F) - Std Pack 1000pcs
Search Keywords: TC109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$2.76
500
$1.70
750
$1.34
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing