Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TC106

Ty-Rap® Right Angle Bundle Support - 1.0 x 1.0 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40°F to ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ty-Rap® Right Angle Bundle Support - 1.0 x 1.0 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40°F to +185°F) - Std Pack 200pcs
Search Keywords: TC106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TC106
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC106 RoHS compliant?
Yes, TC106 is RoHS compliant.
What is the lead time for TC106?
The standard lead time for TC106 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.64
200
$2.44
400
$2.37
600
$2.34
1,000
$2.24
2,600
$2.18
5,000 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!