- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TC104
Thomas & Betts
TC104
Ty-Rap® Cable Tie Miniature Mounting Base - 0.40 x 0.31 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C ( ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking with Screw Mount
-
Body Material:Nylon
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C