Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TC102

Ty-Rap® Cable Tie Miniature Mounting Base - 0.75 x 0.50 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C ( ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ty-Rap® Cable Tie Miniature Mounting Base - 0.75 x 0.50 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40°F to +185°F) - Bulk Pack 1000pcs
Search Keywords: TC102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TC102
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Mounting Base
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC102 RoHS compliant?
Yes, TC102 is RoHS compliant.
What is the lead time for TC102?
The standard lead time for TC102 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,514
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4247
3,000
$0.4195
5,000
$0.4185
8,000
$0.4174
10,000
$0.4164
25,000
$0.4153
50,000 +
$0.4143
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!