- Home ›
- All Products›
- TB47
TB47
Thomas & Betts
BlueKote® Form 7 Conduit Body - Type TB - Hub Size 1-1/4 Inch - Body Material Sand Cast Grey Iron - Finish Zinc Plating W/Alum ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BlueKote® Form 7 Conduit Body - Type TB - Hub Size 1-1/4 Inch - Body Material Sand Cast Grey Iron - Finish Zinc Plating W/Aluminum, Acrylic Coating
Search Keywords: TB47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TB47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$82.38
6
$81.15
10
$78.80
20
$74.48
50
$72.49
100 +
$71.54
Click for Quote
Log in
to unlock special pricing