- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TB-12-50RLDH
TB-12-50RLDH
Thomas & Betts
Ty-Rap® Cable Tie - Double Loop Type - 12 Inch - 50 Lbs - Material Polyamide 6.6 - Color Natural -
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Cable Tie - Double Loop Type - 12 Inch - 50 Lbs - Material Polyamide 6.6 - Color Natural -
Search Keywords: TB1250RLDH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TB-12-50RLDH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Double Loop
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:220 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.711
3,000
$0.653
5,000
$0.651
8,000
$0.635
10,000
$0.634
15,000
$0.627
25,000 +
$0.611
Click for Quote
Log in
to unlock special pricing