- Home ›
- All Products›
- T341634/BL
T341634/BL
Thomas & Betts
Adaptaflex® Type T - Hinged Piece - Conduit Size NW34, 16, 34 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type T - Hinged Piece - Conduit Size NW34, 16, 34 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 72.0mm - Overall Height 55.3mm - IP40
Search Keywords: T341634BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T341634/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$6.50
30
$5.28
100
$5.04
250
$4.83
500
$4.63
1,000
$4.51
2,500
$4.39
5,000 +
$4.32
Click for Quote
Log in
to unlock special pricing