- Home ›
- All Products›
- T282128/BL
T282128/BL
Thomas & Betts
Adaptaflex® Type T - Hinged Piece - Conduit Size NW28, 21, 28 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type T - Hinged Piece - Conduit Size NW28, 21, 28 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 64.5mm - Overall Height 48.6mm - IP40
Search Keywords: T282128BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T282128/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$6.67
30
$5.42
100
$5.18
250
$4.96
500
$4.75
1,000
$4.63
2,500
$4.51
5,000 +
$4.45
Click for Quote
Log in
to unlock special pricing