- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- T27
T27
Thomas & Betts
BlueKote® Form 7 Conduit Body - Shape T - Hub Size 3/4 Inch - Body Material Malleable Iron - Finish Zinc Plating W/Aluminum, A ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BlueKote® Form 7 Conduit Body - Shape T - Hub Size 3/4 Inch - Body Material Malleable Iron - Finish Zinc Plating W/Aluminum, Acrylic Coating
Search Keywords: T27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Conduit Fitting
-
Color:Gray
-
Body Material:Iron
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$35.25
10
$35.16
25
$33.20
50
$31.38
100
$31.31
250
$30.14
500 +
$29.37
Click for Quote
Log in
to unlock special pricing