- Home ›
- All Products›
- T212121/BL
T212121/BL
Thomas & Betts
Adaptaflex® Type T - Hinged Piece - Conduit Size 3 x NW21 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 56.5m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type T - Hinged Piece - Conduit Size 3 x NW21 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 56.5mm - Overall Height 41.0mm - IP40
Search Keywords: T212121BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T212121/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.59
100
$3.54
250
$3.33
500
$3.15
1,000
$3.10
2,500
$2.99
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing