- Home ›
- All Products›
- T212116/BL
T212116/BL
Thomas & Betts
Adaptaflex® Type T - Hinged Piece - Conduit Size NW21, 21, 16 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type T - Hinged Piece - Conduit Size NW21, 21, 16 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 56.5mm - Overall Height 41.0mm - IP40
Search Keywords: T212116BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T212116/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$5.77
50
$4.69
100
$4.48
250
$4.35
500
$4.11
1,000
$4.00
2,500
$3.90
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing