- Home ›
- All Products›
- T18-8R-L
T18-8R-L
Thomas & Betts
Catamount® Non-Insulated Ring Terminal - Wire Range #22-#16 AWG - Bolt Size #8 - Material Tin-Plated Copper - Color Metallic - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Catamount® Non-Insulated Ring Terminal - Wire Range #22-#16 AWG - Bolt Size #8 - Material Tin-Plated Copper - Color Metallic - Voltage Rating 600V
Search Keywords: T188RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T18-8R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.3427
500
$0.2874
2,500
$0.2583
5,000
$0.2510
7,500
$0.2441
25,000
$0.2345
50,000 +
$0.2339
Click for Quote
Log in
to unlock special pricing