- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- T18-10R-XV
T18-10R-XV
Thomas & Betts
Catamount® Non-Insulated Ring Terminal - Wire Range #22-#16 AWG - Bolt Size #10 - Material Tin-Plated Copper - Color Metallic ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Catamount® Non-Insulated Ring Terminal - Wire Range #22-#16 AWG - Bolt Size #10 - Material Tin-Plated Copper - Color Metallic - Voltage Rating 600V
Search Keywords: T1810RXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T18-10R-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
75
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
150
$0.2604
1,050
$0.2052
2,550
$0.1962
5,025
$0.1933
7,500
$0.1855
25,050
$0.1782
50,025
$0.1755
100,050 +
$0.1729
Click for Quote
Log in
to unlock special pricing