Image is representational - see mfr. specs

Catamount® Non-Insulated Fork Terminal - Wire Range #22-#16 AWG - Bolt Size #10 - Material Tin-Plated Copper - Color Metallic ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Catamount® Non-Insulated Fork Terminal - Wire Range #22-#16 AWG - Bolt Size #10 - Material Tin-Plated Copper - Color Metallic - Voltage Rating 600V
Search Keywords: T1810FL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    T18-10F-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal
  • Color:
    Metallic
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
6 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.4275
500
$0.3473
1,000
$0.3465
2,500
$0.3176
5,000
$0.3045
7,500
$0.3038
10,000
$0.3030
15,000 +
$0.2964
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!