- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- T14-6LF-L
T14-6LF-L
Thomas & Betts
Catamount® Non-Insulated Locking Fork Terminal - Wire Range #16-#14 AWG - Bolt Size #6 - Material Tin-Plated Copper - Color Me ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Catamount® Non-Insulated Locking Fork Terminal - Wire Range #16-#14 AWG - Bolt Size #6 - Material Tin-Plated Copper - Color Metallic - Voltage Rating 600V
Search Keywords: T146LFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T14-6LF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3.505 mm
-
Wire Size:14-16 AWG
-
Color:Metallic
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.3021
1,000
$0.2380
2,500
$0.2277
5,000
$0.2213
7,500
$0.2152
25,000
$0.2067
50,000 +
$0.2036
Click for Quote
Log in
to unlock special pricing