- Home ›
- All Products›
- T131313/BL
T131313/BL
Thomas & Betts
Adaptaflex® Type T - Hinged Piece - Conduit Size 3 x NW13 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 45.2m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type T - Hinged Piece - Conduit Size 3 x NW13 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 45.2mm - Overall Height 31.1mm - IP40
Search Keywords: T131313BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T131313/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.29
50
$2.76
250
$2.55
500
$2.44
1,000
$2.34
2,500
$2.28
5,000
$2.22
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing