- Home ›
- All Products›
- T131010/BL
T131010/BL
Thomas & Betts
Adaptaflex® Type T - Hinged Piece - Conduit Size NW13, 10, 10 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type T - Hinged Piece - Conduit Size NW13, 10, 10 - Material Polyamide (Nylon) 66 - Color Black - Overall Length 45.2mm - Overall Height 31.1mm - IP40
Search Keywords: T131010BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T131010/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$3.98
50
$3.23
100
$3.22
250
$3.00
500
$2.84
1,000
$2.83
2,500
$2.69
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing