- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- T10-8R-XV
T10-8R-XV
Thomas & Betts
Catamount® Non-Insulated Ring Terminal - Wire Range #12-#10 AWG - Bolt Size #8 - Material Tin-Plated Copper - Color Metallic - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Catamount® Non-Insulated Ring Terminal - Wire Range #12-#10 AWG - Bolt Size #8 - Material Tin-Plated Copper - Color Metallic - Voltage Rating 600V
Search Keywords: T108RXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T10-8R-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,700
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
75
$0.4031
525
$0.3317
1,050
$0.3308
2,550
$0.3051
5,025
$0.2935
7,500
$0.2928
10,050
$0.2920
15,000 +
$0.2863
Click for Quote
Log in
to unlock special pricing