- Home ›
- All Products›
- T10-8F-XV
T10-8F-XV
Thomas & Betts
Catamount® Non-Insulated Fork Terminal - Wire Range #12-#10 AWG - Bolt Size #8 - Material Tin-Plated Copper - Color Metallic - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Catamount® Non-Insulated Fork Terminal - Wire Range #12-#10 AWG - Bolt Size #8 - Material Tin-Plated Copper - Color Metallic - Voltage Rating 600V
Search Keywords: T108FXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T10-8F-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
75
$0.4235
525
$0.3441
1,050
$0.3432
2,550
$0.3146
5,025
$0.3016
7,500
$0.3009
10,050
$0.3001
15,000 +
$0.2936
Click for Quote
Log in
to unlock special pricing