- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- T10-6LF-L
Thomas & Betts
T10-6LF-L
Catamount® Non-Insulated Locking Fork Terminal - Wire Range #12-#10 AWG - Bolt Size #6 - Material Tin-Plated Copper - Color Me ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T10-6LF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3.505 mm
-
Wire Size:10-12 AWG
-
Color:Metallic
-
Operating Temperature:N/A