- Home ›
- All Products›
- T10-6F-L
T10-6F-L
Thomas & Betts
Catamount® Non-Insulated Fork Terminal - Wire Range #12-#10 AWG - Bolt Size #6 - Material Tin-Plated Copper - Color Metallic - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Catamount® Non-Insulated Fork Terminal - Wire Range #12-#10 AWG - Bolt Size #6 - Material Tin-Plated Copper - Color Metallic - Voltage Rating 600V
Search Keywords: T106FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:T10-6F-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
100
$0.895
500
$0.737
1,000
$0.735
2,500
$0.678
5,000
$0.652
7,500
$0.650
10,000
$0.649
15,000 +
$0.636
Click for Quote
Log in
to unlock special pricing