- Home ›
- All Products›
- SVNZ-M329S
SVNZ-M329S
Thomas & Betts
PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW29 - Metric Thread Size M32x1.5 - Material Polyamide 6 - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW29 - Metric Thread Size M32x1.5 - Material Polyamide 6 - Color Grey - Cable Clamping Range 18.0 - 25.0mm - Overall Length 85.0mm - IP68
Search Keywords: SVNZM329S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNZ-M329S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$50.60
5
$45.15
10
$43.80
25
$42.53
50
$40.20
100
$39.13
250 +
$38.62
Click for Quote
Log in
to unlock special pricing