- Home ›
- All Products›
- SVNZ-M207S
SVNZ-M207S
Thomas & Betts
PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW17 - Metric Thread Size M20x1.5 - Material Polyamide 6 - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting W/Seal - Straight - Conduit Size NW17 - Metric Thread Size M20x1.5 - Material Polyamide 6 - Color Grey - Cable Clamping Range 10.0 - 14.0mm - Overall Length 72.0mm - IP68
Search Keywords: SVNZM207S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNZ-M207S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$25.05
5
$23.44
10
$22.35
25
$21.69
50
$21.06
100
$19.91
250 +
$19.37
Click for Quote
Log in
to unlock special pricing