- Home ›
- All Products›
- SVNV-P137
SVNV-P137
Thomas & Betts
PMAFIX Straight Fitting - Conduit Size NW17 - Thread Size PG13.5 - Thread Length 11mm - Material Polyamide 6 - Color Grey - Ov ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - Conduit Size NW17 - Thread Size PG13.5 - Thread Length 11mm - Material Polyamide 6 - Color Grey - Overall Length 47.5mm - IP68
Search Keywords: SVNVP137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNV-P137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$9.61
25
$7.81
50
$7.79
100
$7.46
250
$6.85
500
$6.83
1,000
$6.66
2,500 +
$6.41
Click for Quote
Log in
to unlock special pricing