Image is representational - see mfr. specs

PMAFIX Straight Fitting - Conduit Size NW07 - Thread Size PG11 - Thread Length 11mm - Material Polyamide 6 - Color Grey - Over ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PMAFIX Straight Fitting - Conduit Size NW07 - Thread Size PG11 - Thread Length 11mm - Material Polyamide 6 - Color Grey - Overall Length 34.5mm - IP68
Search Keywords: SVNVP11M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    SVNV-P11M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
6 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
375
$16.47
750
$8.69
1,125
$5.98
1,500 +
$5.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!