- Home ›
- All Products›
- SVNV-M506
SVNV-M506
Thomas & Betts
PMAFIX Straight Fitting - Conduit Size NW36 - Metric Thread Size M50x1.5 - Thread Length 19mm - Material Polyamide 6 - Color G ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - Conduit Size NW36 - Metric Thread Size M50x1.5 - Thread Length 19mm - Material Polyamide 6 - Color Grey - Overall Length 72.0mm - IP68
Search Keywords: SVNVM506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNV-M506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$40.64
5
$36.27
10
$36.18
25
$34.16
50
$32.29
100
$32.21
250 +
$31.02
Click for Quote
Log in
to unlock special pricing