- Home ›
- All Products›
- SVNV-M409
SVNV-M409
Thomas & Betts
PMAFIX Straight Fitting - Conduit Size NW29 - Metric Thread Size M40x1.5 - Thread Length 19mm - Material Polyamide 6 - Color G ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - Conduit Size NW29 - Metric Thread Size M40x1.5 - Thread Length 19mm - Material Polyamide 6 - Color Grey - Overall Length 60.0mm - IP68
Search Keywords: SVNVM409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNV-M409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
200
$49.82
400
$25.44
600
$17.32
800 +
$16.97
Click for Quote
Log in
to unlock special pricing