- Home ›
- All Products›
- SVNV-M202
SVNV-M202
Thomas & Betts
PMAFIX Straight Fitting - Conduit Size NW12 - Metric Thread Size M20x1.5 - Thread Length 11mm - Material Polyamide 6 - Color G ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - Conduit Size NW12 - Metric Thread Size M20x1.5 - Thread Length 11mm - Material Polyamide 6 - Color Grey - Overall Length 39.5mm - IP68
Search Keywords: SVNVM202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNV-M202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$8.80
25
$7.15
50
$7.13
100
$6.83
250
$6.27
500
$6.25
1,000
$6.10
2,500 +
$5.87
Click for Quote
Log in
to unlock special pricing