- Home ›
- All Products›
- SVNV-M12M
SVNV-M12M
Thomas & Betts
PMAFIX Straight Fitting - Conduit Size NW07 - Metric Thread Size M12x1.5 - Thread Length 11mm - Material Polyamide 6 - Color G ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - Conduit Size NW07 - Metric Thread Size M12x1.5 - Thread Length 11mm - Material Polyamide 6 - Color Grey - Overall Length 34.5mm - IP68
Search Keywords: SVNVM12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNV-M12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
375
$17.34
750
$9.15
1,125
$6.29
1,500 +
$6.17
Click for Quote
Log in
to unlock special pricing