- Home ›
- All Products›
- SVNDZ-P366GT
SVNDZ-P366GT
Thomas & Betts
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW36 - Thread Size PG 36 - Material Polyamide 6 - Color Grey - Cable Cl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW36 - Thread Size PG 36 - Material Polyamide 6 - Color Grey - Cable Clamping Range 22.0 - 32.0mm - Overall Length 112.0 - IP66
Search Keywords: SVNDZP366GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNDZ-P366GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$198.09
100
$101.17
150
$68.87
200 +
$67.49
Click for Quote
Log in
to unlock special pricing