- Home ›
- All Products›
- SVNDZ-P167GT
SVNDZ-P167GT
Thomas & Betts
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW17 - Thread Size PG 16 - Material Polyamide 6 - Color Grey - Cable Cl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW17 - Thread Size PG 16 - Material Polyamide 6 - Color Grey - Cable Clamping Range 10.0 - 14.0mm - Overall Length 72.0mm - IP66
Search Keywords: SVNDZP167GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNDZ-P167GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$19.36
10
$18.47
25
$17.92
50
$17.40
100
$16.44
250
$16.00
500 +
$15.79
Click for Quote
Log in
to unlock special pricing