- Home ›
- All Products›
- SVNDZ-P137GT
SVNDZ-P137GT
Thomas & Betts
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW17 - Thread Size PG 13.5 - Material Polyamide 6 - Color Grey - Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW17 - Thread Size PG 13.5 - Material Polyamide 6 - Color Grey - Cable Clamping Range 6.0 - 12.0mm - Overall Length 69.0mm - IP66
Search Keywords: SVNDZP137GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNDZ-P137GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$14.93
25
$13.53
50
$12.92
100
$12.37
250
$11.86
500
$11.54
1,000 +
$11.37
Click for Quote
Log in
to unlock special pricing