- Home ›
- All Products›
- SVNDZ-M638GT
SVNDZ-M638GT
Thomas & Betts
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW48 - Metric Thread Size M63x1.5 - Material Polyamide 6 - Color Grey - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW48 - Metric Thread Size M63x1.5 - Material Polyamide 6 - Color Grey - Cable Clamping Range 34.0 - 44.0mm - Overall Length 119.5mm - IP66
Search Keywords: SVNDZM638GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNDZ-M638GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$259.89
100
$132.74
150
$90.36
200 +
$88.55
Click for Quote
Log in
to unlock special pricing