Image is representational - see mfr. specs

SVNDZ-M406GT

Thomas & Betts

PMAFIX Strain Relief Fitting - Straight - Conduit Size NW36 - Metric Thread Size M40x1.5 - Material Polyamide 6 - Color Grey - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW36 - Metric Thread Size M40x1.5 - Material Polyamide 6 - Color Grey - Cable Clamping Range 22.0 - 32.0mm - Overall Length 108.5mm - IP66
Search Keywords: SVNDZM406GT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    SVNDZ-M406GT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
50
$198.09
100
$101.17
150
$68.87
200 +
$67.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!