- Home ›
- All Products›
- SVNDZ-M253GT
SVNDZ-M253GT
Thomas & Betts
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW23 - Metric Thread Size M25x1.5 - Material Polyamide 6 - Color Grey - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW23 - Metric Thread Size M25x1.5 - Material Polyamide 6 - Color Grey - Cable Clamping Range 13.0 - 18.0mm - Overall Length 81.0mm - IP66
Search Keywords: SVNDZM253GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNDZ-M253GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$25.45
5
$23.81
10
$22.71
25
$22.04
50
$21.40
100
$20.22
250 +
$19.69
Click for Quote
Log in
to unlock special pricing