- Home ›
- All Products›
- SVN4-M50.10
SVN4-M50.10
Thomas & Betts
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M50x1.5 - Material NBR Rubber - Color Blue - In Dia 50.0mm - Out D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M50x1.5 - Material NBR Rubber - Color Blue - In Dia 50.0mm - Out Dia 69.0mm - Thick 1.50mm - 10pcs
Search Keywords: SVN4M5010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-M50.10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$4.35
50
$3.53
100
$3.52
250
$3.28
500
$3.10
1,000
$3.09
2,500
$2.94
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing