- Home ›
- All Products›
- SVN4-M40.20
SVN4-M40.20
Thomas & Betts
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M40x1.5 - Material NBR Rubber - Color Blue - In Dia 40.0mm - Out D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M40x1.5 - Material NBR Rubber - Color Blue - In Dia 40.0mm - Out Dia 55.0mm - Thick 1.50mm - 20pcs
Search Keywords: SVN4M4020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-M40.20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$3.50
60
$2.85
260
$2.72
500
$2.60
1,000
$2.50
2,500
$2.43
5,000
$2.37
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing