- Home ›
- All Products›
- SVN4-M40/02.20
SVN4-M40/02.20
Thomas & Betts
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M40x1.5 - Large AD - Material NBR Rubber - Color Blue - In Dia 40. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M40x1.5 - Large AD - Material NBR Rubber - Color Blue - In Dia 40.0mm - Out Dia 64.0mm - Thick 1.50mm - 20pcs
Search Keywords: SVN4M400220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-M40/02.20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$2.80
100
$2.28
250
$2.18
500
$2.11
1,000
$2.00
2,500
$1.94
5,000
$1.89
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing