- Home ›
- All Products›
- SVN4-M40/01.20
SVN4-M40/01.20
Thomas & Betts
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M40x1.5 - Large AD - Material NBR Rubber - Color Blue - In Dia 40. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M40x1.5 - Large AD - Material NBR Rubber - Color Blue - In Dia 40.0mm - Out Dia 51.0mm - Thick 1.50mm - 20pcs
Search Keywords: SVN4M400120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-M40/01.20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
411
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$7.03
50
$4.81
100
$4.39
250
$3.96
500
$3.77
1,000
$3.44
2,500
$3.43
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing