- Home ›
- All Products›
- SVN4-M32.20
SVN4-M32.20
Thomas & Betts
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M32x1.5 - Material NBR Rubber - Color Blue - In Dia 32.0mm - Out D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M32x1.5 - Material NBR Rubber - Color Blue - In Dia 32.0mm - Out Dia 43.0mm - Thick 1.50mm - 20pcs
Search Keywords: SVN4M3220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-M32.20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.57
100
$2.08
250
$1.99
500
$1.93
1,000
$1.83
2,500
$1.78
5,000
$1.73
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT