- Home ›
- All Products›
- SVN4-M25.30
SVN4-M25.30
Thomas & Betts
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M25x1.5 - Material NBR Rubber - Color Blue - In Dia 25.0mm - Out D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M25x1.5 - Material NBR Rubber - Color Blue - In Dia 25.0mm - Out Dia 35.0mm - Thick 1.50mm - 30pcs
Search Keywords: SVN4M2530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-M25.30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.72
100
$1.44
250
$1.40
500
$1.33
1,000
$1.28
2,500
$1.22
5,000
$1.19
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing