- Home ›
- All Products›
- SVN4-M25/02.30
SVN4-M25/02.30
Thomas & Betts
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M25x1.5 - Large AD - Material NBR Rubber - Color Blue - In Dia 25. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M25x1.5 - Large AD - Material NBR Rubber - Color Blue - In Dia 25.0mm - Out Dia 39.0mm - Thick 1.50mm - 30pcs
Search Keywords: SVN4M250230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-M25/02.30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.375
250
$1.117
500
$1.067
1,000
$1.022
2,500
$0.980
5,000
$0.953
7,500
$0.941
10,000 +
$0.939
Click for Quote
Log in
to unlock special pricing