- Home ›
- All Products›
- SVN4-M16.50
SVN4-M16.50
Thomas & Betts
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M16x1.5 - Material NBR Rubber - Color Blue - In Dia 16.0mm - Out D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M16x1.5 - Material NBR Rubber - Color Blue - In Dia 16.0mm - Out Dia 22.0mm - Thick 1.50mm - 50pcs
Search Keywords: SVN4M1650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-M16.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$1.134
250
$0.922
500
$0.880
1,000
$0.843
2,500
$0.808
5,000
$0.786
7,500
$0.784
10,000 +
$0.776
Click for Quote
Log in
to unlock special pricing