- Home ›
- All Products›
- SVN4-M12.50
SVN4-M12.50
Thomas & Betts
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M12x1.5 - Material NBR Rubber - Color Blue - In Dia 12.0mm - Out D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-M - Flat Gasket - Metric Thread Size M12x1.5 - Material NBR Rubber - Color Blue - In Dia 12.0mm - Out Dia 20.0mm - Thick 1.50mm - 50pcs
Search Keywords: SVN4M1250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-M12.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.030
250
$0.837
500
$0.799
1,000
$0.765
2,500
$0.734
5,000
$0.714
7,500
$0.712
10,000 +
$0.705
Click for Quote
Log in
to unlock special pricing